Connector Terminal Blocks
3036055
Conn Feed-Through Terminal Block RCP 7 POS Spring Cage Cable Mount 20A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Feed-Through Terminal Block
Gender
RCP
Number of Contacts
7
Number of Rows
7
Number of Circuits
1
Termination Method
Spring Cage
Maximum Current Rating (A)
20
Maximum Voltage Rating
800V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
21.9
Product Length (mm)
98.5
Product Depth (mm)
5.2
Product Height (mm)
81
Housing Color
Gray
Mounting
Cable Mount
Order Quantity

