Connector Terminal Blocks
3036042
Conn Multi-Level Terminal Block 6 POS Push-In Spring T DIN Rail 20A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Multi-Level Terminal Block
Number of Contacts
6
Number of Rows
6
Number of Circuits
1
Termination Method
Push-In Spring
Maximum Current Rating (A)
20
Maximum Voltage Rating
500V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
17.636
Product Length (mm)
99.5
Product Depth (mm)
5.2
Product Height (mm)
65.5
Housing Color
Gray
Mounting
T DIN Rail

