Connector Terminal Blocks
3035687
Conn Component Terminal Block 2 POS Push-In T DIN Rail 30A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Component Terminal Block
Number of Contacts
2
Number of Rows
2
Number of Circuits
1
Termination Method
Push-In
Maximum Current Rating (A)
30
Maximum Voltage Rating
500V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
22.6
Product Length (mm)
8.2
Housing Color
Gray
Mounting
T DIN Rail

