Arrow Electronic Components Online
3035344|PHENX_CO|simage
3035344|PHENX_CO|limage
Connector Terminal Blocks

3035344

Conn Feed-Through Modular Terminal Block RCP 3 POS Spring Cage T DIN Rail 76A

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Feed-Through Modular Terminal Block
  • Gender
    RCP
  • Number of Contacts
    3
  • Number of Rows
    3
  • Number of Circuits
    1
  • Termination Method
    Spring Cage
  • Maximum Current Rating (A)
    76
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    110
  • Product Weight (g)
    66.64
  • Product Length (mm)
    107.8
  • Product Depth (mm)
    12.2
  • Product Height (mm)
    58.5
  • Housing Color
    Green/Yellow
  • Mounting
    T DIN Rail

Documentation and Resources

Datasheets
Design resources