Arrow Electronic Components Online
3035315|PHENX_CO|simage
3035315|PHENX_CO|limage
Connector Accessories

3035315

Connector Accessories End Cover Straight Polyamide Gray

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    End Cover
  • Connector Type
    Connector Terminal Blocks
  • Body Orientation
    Straight
  • Material
    Polyamide
  • Color
    Gray
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    110
  • Product Weight (g)
    4.8
  • Product Length (mm)
    95.4
  • Product Depth (mm)
    2.2
  • Product Height (mm)
    42.6

Documentation and Resources

Datasheets
Design resources