Arrow Electronic Components Online
3034442|PHENX_CO|simage
3034442|PHENX_CO|limage
Connector Accessories

3034442

Connector Accessories Operating Lever Polyamide Orange

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Type
    Operating Lever
  • Connector Type
    Connector Terminal Blocks
  • Material
    Polyamide
  • Color
    Orange
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    0.89
  • Product Length (mm)
    5
  • Product Depth (mm)
    16
  • Product Height (mm)
    5
  • Family/Series
    3034442
  • ALIAS
    C-ME 6/2
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources