Battery Contacts, Clips and Holders
3034
Battery Retainer 1 Cells Phosphor Bronze Bulk
Keystone ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.85.85
Automotive
No
PPAP
No
Type
Battery Retainer
Body Material
Phosphor Bronze
Contact Plating
Nickel|Tin
Contact Material
Phosphor Bronze
Number of Cells
1
Battery Series
DL2020|CR2025|CR2032
Termination Style
Solder Lug
Product Depth (mm)
16.1
Product Length (mm)
23.1
Mounting
Surface Mount
Product Height (mm)
4.1
Packaging
Bulk
We don't have prices now, please check later.
Order Quantity

