Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
Jumper
Connector Type
Connector Terminal Blocks
Body Orientation
Straight
Material
Polyamide
Color
Red
Product Weight (g)
0.751
Product Length (mm)
9
Product Depth (mm)
3
Product Height (mm)
22.91
Gender
PL
Number of Terminals
2
Number of Rows
1
Order Quantity

