Arrow Electronic Components Online
3033045|PHENX_CO|simage
3033045|PHENX_CO|limage
Connector Accessories

3033045

Connector Accessories End Cover Polyamide Gray

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    End Cover
  • Connector Type
    Connector Terminal Blocks
  • Material
    Polyamide
  • Color
    Gray
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    110
  • Product Weight (g)
    2.83
  • Product Length (mm)
    65.3
  • Product Depth (mm)
    2.2
  • Product Height (mm)
    35.1

Documentation and Resources

Datasheets
Design resources