Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
Jumper
Body Orientation
Straight
Material
Copper
Color
Gray
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
5.972
Product Length (mm)
22.9
Product Depth (mm)
29.6
Product Height (mm)
29.6

