Connector Jumpers and Shunts
3032606
Conn Plug-In Bridge HDR 10 POS 8.2mm Push-In ST Panel Mount
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Plug-In Bridge
Gender
HDR
Number of Contacts
10
Number of Rows
1
Termination Method
Push-In
Terminal Pitch (mm)
8.2
Body Orientation
Straight
Maximum Current Rating (A)
41
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
19.46
Product Length (mm)
80.3
Product Depth (mm)
80.3
Product Height (mm)
30.1
Mounting
Panel Mount

