Arrow Electronic Components Online
3032266|PHENX_CO|limage
3032266|PHENX_CO|simage
Connector Accessories

3032266

Connector Accessories Plug In Bridge Straight Polyamide/Copper Gray

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Plug In Bridge
  • Connector Type
    Connector Terminal Blocks
  • Body Orientation
    Straight
  • Material
    Polyamide/Copper
  • Color
    Gray
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    110
  • Product Length (mm)
    29.3
  • Product Depth (mm)
    3
  • Product Height (mm)
    22.98
Order Quantity

Documentation and Resources

Datasheets
Design resources