Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Plug-In Bridge
Gender
HDR
Number of Contacts
2
Number of Rows
1
Terminal Pitch (mm)
5.2
Maximum Current Rating (A)
24
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
1.643

