Connector Terminal Blocks
3031636
Conn Feed-Through Terminal Block RCP 4 POS Cable Mount 22A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Feed-Through Terminal Block
Gender
RCP
Number of Contacts
4
Number of Rows
4
Maximum Current Rating (A)
22
Maximum Voltage Rating
800V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
8.901
Product Length (mm)
72
Product Depth (mm)
5.2
Product Height (mm)
44
Housing Color
Gray
Mounting
Cable Mount

