Reduced Price
Connector Terminal Blocks
3031563
Conn Component Terminal Block RCP 4 POS Spring Cage Cable Mount 0.5A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Component Terminal Block
Gender
RCP
Number of Contacts
4
Number of Rows
4
Number of Circuits
1
Termination Method
Spring Cage
Maximum Current Rating (A)
0.5
Maximum Voltage Rating
500V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
9.7
Product Length (mm)
67.5
Product Depth (mm)
5.2
Product Height (mm)
5
Housing Color
Gray
Mounting
Cable Mount

