Connector Terminal Blocks
3031380
Conn Ground Modular Terminal Block 2 POS Spring Cage T DIN Rail 32A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Ground Modular Terminal Block
Number of Contacts
2
Number of Rows
1
Number of Circuits
1
Termination Method
Spring Cage
Maximum Current Rating (A)
32
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
12.2
Product Length (mm)
56
Product Depth (mm)
6.2
Product Height (mm)
44
Housing Color
Green/Yellow
Mounting
T DIN Rail
Order Quantity

