Connector Terminal Blocks
3031364
Conn Feed-Through Terminal Block F 2 POS Spring Cage ST T DIN Rail 32A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Feed-Through Terminal Block
Gender
F
Number of Contacts
2
Number of Rows
2
Number of Circuits
1
Termination Method
Spring Cage
Body Orientation
Straight
Maximum Current Rating (A)
32
Maximum Voltage Rating
800V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
7.899
Product Length (mm)
56
Product Depth (mm)
5.2
Product Height (mm)
44
Housing Color
Gray
Mounting
T DIN Rail

