Arrow Electronic Components Online
30313150421|LTLFUWIC|limage
30313150421|LTLFUWIC|simage
Fuses

30313150421

Fuse Cartridge Fast Acting 3.15A 125V Radial 6 X 8mm Bulk CSA/UL

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Cartridge
  • Acting
    Fast
  • Application
    Motor Circuit
  • Fuse Size (mm)
    6 X 8
  • Current Rating (A)
    3.15
  • Maximum Voltage Rating (V)
    125
  • Maximum AC Voltage Rating (V)
    125
  • Maximum DC Voltage Rating (V)
    63
  • Maximum Power Dissipation (W)
    0.38
  • Breaking Capacity @ Rated Voltage (A)
    50@63VDC
  • Typical Melting I2t (A²S)
    0.45(Max)
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Bulk
  • Seated Plane Height (mm)
    8(Max)
  • Product Diameter (mm)
    6
  • Product Height (mm)
    8(Max)
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources