Connector Terminal Blocks
3031306
Conn Feed-Through Terminal Block 4 POS Spring Cage T DIN Rail 24A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Feed-Through Terminal Block
Number of Contacts
4
Number of Rows
4
Number of Circuits
1
Termination Method
Spring Cage
Maximum Current Rating (A)
24
Maximum Voltage Rating
800V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
9.02
Product Length (mm)
72
Product Depth (mm)
5.2
Product Height (mm)
44
Housing Color
Gray
Mounting
T DIN Rail
Order Quantity

