Connector Terminal Blocks
3031238
Conn Ground Modular Terminal Block RCP 2 POS Spring Cage ST T DIN Rail
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Ground Modular Terminal Block
Gender
RCP
Number of Contacts
2
Number of Rows
1
Number of Circuits
1
Termination Method
Spring Cage
Body Orientation
Straight
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
9.257
Product Length (mm)
48.5
Product Depth (mm)
5.2
Product Height (mm)
44
Housing Color
Green/Yellow
Mounting
T DIN Rail
Order Quantity

