Connector Terminal Blocks
3031128
Conn Feed-Through Terminal Block 3 POS Spring Cage T DIN Rail 17.5A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Feed-Through Terminal Block
Number of Contacts
3
Number of Circuits
1
Termination Method
Spring Cage
Maximum Current Rating (A)
17.5
Maximum Voltage Rating
500V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
6.3
Product Length (mm)
60.5
Product Depth (mm)
4.2
Product Height (mm)
44
Housing Color
Gray
Mounting
T DIN Rail

