Test Clips, Leads and Probes - End Connectors
3031005
Conn Test Plug PL 1 POS ST 1 Port
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
Test Plug
Gender
PL
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Wire Size (AWG)
17-26
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Product Length (mm)
22.3
Product Height (mm)
59.82

