Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Jumper
Relay Type
Electromechanical Relay
Body Material
Copper
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
4.744
Product Length (mm)
29.3
Product Depth (mm)
23
Product Height (mm)
23
Mounting
Plug In

