Arrow Electronic Components Online
3030271|PHENX_CO|simage
3030271|PHENX_CO|limage
Relay Accessories

3030271

Relay Accessories Copper Jumper for Electromechanical Relay

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Jumper
  • Relay Type
    Electromechanical Relay
  • Body Material
    Copper
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    110
  • Product Weight (g)
    9.466
  • Product Length (mm)
    60.3
  • Product Height (mm)
    23
  • Mounting
    Plug In

Documentation and Resources

Datasheets
Design resources