Connector D-Subminiature
302A10879X
Conn D-Sub SKT 26 POS Solder RA Thru-Hole 26 Terminal 1 Port
CONEC Elektronische Bauelemente GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
26
Number of Terminals
26
Number of Ports
1
Number of Rows
3
Termination Method
Solder
Body Orientation
Right Angle
Contact Gender
SKT
Maximum Current Rating (A)
3
Maximum Voltage Rating
60V
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
50
Shell Material
Steel
Shell Plating
Tin
Shell Size
A
Less Contact
No
Product Length (mm)
39.52
Product Depth (mm)
22.7
Product Height (mm)
12.93
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Mounting
Through Hole

