Connector Accessories
3027954
Shield connection clamp, for shield on busbars, contact resistance < 1 m
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Body Orientation
Right Angle
Material
Steel
Color
Silver
Mounting
Screw Mount
Product Weight (g)
15.16
Product Diameter (mm)
3
Product Depth (mm)
48.7
Product Height (mm)
19.5
Number of Rows
1

