Arrow Electronic Components Online
3027|ABBATRON|simage
3027|ABBATRON|limage
Standoffs

3027

Standoff Round M/M 4-40-THD Brass Nickel

Abbatron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Round
  • Gender
    M/M
  • Material
    Brass
  • Thread Size
    #4-40
  • Finish
    Nickel
Order Quantity

Documentation and Resources

Datasheets
Design resources