Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Shield Clamp
Connector Type
Connector Terminal Blocks
Body Orientation
Straight
Color
Silver
Mounting
Screw Mount
Product Length (mm)
24
Product Depth (mm)
19.5
Product Height (mm)
73.5

