Connector Terminal Blocks
3026696
Conn Feed-Through Terminal Block F 2 POS Screw Cable Mount 32A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Feed-Through Terminal Block
Gender
F
Number of Contacts
2
Number of Rows
2
Number of Circuits
1
Termination Method
Screw
Maximum Current Rating (A)
32
Maximum Voltage Rating
800V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
8.624
Product Length (mm)
6.2
Product Depth (mm)
6.2
Housing Color
Red
Mounting
Cable Mount

