Connector Accessories
3026065
Connector Accessories Insertion Bridge Polyamide/Copper Gray
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.85.85
Automotive
No
PPAP
No
Type
Insertion Bridge
Connector Type
Connector Terminal Blocks
Material
Polyamide/Copper
Color
Gray
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Product Weight (g)
2.57
Product Length (mm)
15.1
Product Depth (mm)
24.62
Product Height (mm)
9.59

