Connector D-Subminiature
3025W3SXK99A10X
Conn D-Sub SKT 22Signal/3Cavity POS Crimp ST Panel Mount 25 Terminal 1 Port
CONEC Elektronische Bauelemente GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
22Signal/3Cavity
Number of Terminals
25
Number of Ports
1
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
7.5
Maximum Voltage Rating
250V
Maximum Contact Resistance (mOhm)
8
Minimum Operating Temperature (°C)
-55
Shell Material
Steel
Shell Plating
Tin Over Nickel
Less Contact
No
Product Length (mm)
69.7
Product Depth (mm)
16.2
Product Height (mm)
12.93
Mounting
Panel Mount
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy

