Arrow Electronic Components Online
3025163|PHENX_CO|simage
3025163|PHENX_CO|limage
Connector Accessories

3025163

Connector Accessories Shield Right Angle Silver

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Shield
  • Body Orientation
    Right Angle
  • Color
    Silver
  • Mounting
    Screw Mount
  • Product Weight (g)
    15.14
  • Product Length (mm)
    12
  • Product Depth (mm)
    19.5
  • Product Height (mm)
    48.7

Documentation and Resources

Datasheets
Design resources