Connector Terminal Blocks
3025150
Conn Feed-Through Terminal Block RCP 4 POS Screw Cable Mount 16A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Feed-Through Terminal Block
Gender
RCP
Number of Contacts
4
Number of Rows
4
Number of Circuits
1
Termination Method
Screw
Maximum Current Rating (A)
16
Maximum Voltage Rating
400V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
4.4
Product Length (mm)
33.5
Product Depth (mm)
4.2
Housing Color
Blue
Mounting
Cable Mount

