Cable Assembly USB
3025033-01
Cable Assembly 0.305m USB 2.0 Type A to Micro USB 2.0 Type B 4 to 5 POS M-M 28AWG
Qualtek ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.20.00
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
0.305
Wire Size (AWG)
28
Connector Type A
USB 2.0 Type A
Connector Type B
Micro USB 2.0 Type B
Gender
M-M
Number of Contacts
4 to 5
Connector Orientation
Straight to Straight
Contact Plating
Gold
Jacket Material
Polyvinyl Chloride
Jacket Color
Black
Shield Type
Braid
Maximum Outer Diameter (mm)
4.2

