Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.45.00
Automotive
Yes
PPAP
Unknown
Category
High Output VRS Sensor
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
107
Diameter
9.5
Mounting
Panel
Package Height
32
PCB changed
2
Pin Count
2
Lead Shape
Cable

