Top Searched
Cable Assembly USB
3023039-01M
Cable Assembly USB 1m USB 3.1 Type A to USB 3.1 Type C 9 to 12 POS PL-PL 19AWG
Qualtek ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
1
Wire Size (AWG)
19
Connector Type A
USB 3.1 Type A
Connector Type B
USB 3.1 Type C
Gender
PL-PL
Number of Contacts
9 to 12
Connector Orientation
Straight to Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
20V
Contact Plating
Gold
Jacket Material
Polyvinyl Chloride
Jacket Color
Black
Maximum Outer Diameter (mm)
4

