Reduced Price
Cable Assembly USB
3023005-01M
Cable Assembly USB 1m USB 3.0 Type A to Micro USB 3.0 Type B 9 to 10 POS M-M 24-30AWG
Qualtek ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
1
Wire Size (AWG)
24-30
Connector Type A
USB 3.0 Type A
Connector Type B
Micro USB 3.0 Type B
Gender
M-M
Number of Contacts
9 to 10
Connector Orientation
Straight to Straight
Contact Plating
Gold
Jacket Material
Polyvinyl Chloride
We don't have prices now, please check later.
Order Quantity

