Product Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Type
Constant Current
Input/Output Type
DC/DC
Number of Outputs
1
Output Voltage Range (VDC)
32
Maximum Output Current (mA)
1000
Input Voltage Range
7VDC to 32VDC
Efficiency (%)
95(Typ)
Termination Style
Lead Wire
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Package Height
11
Package Width
21
Package Length
21
PCB changed
6
Pin Count
6

