Arrow Electronic Components Online
302109403|QUALTEK|simage
302109403|QUALTEK|limage
Cable Assembly USB

3021094-03

Cable Assembly 0.915m USB 2.0 Type A to Mini USB 2.0 Type B 4 to 5 POS M-M 24AWG/28AWG

Qualtek Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Length (m)
    0.915
  • Wire Size (AWG)
    24/28
  • Connector Type A
    USB 2.0 Type A
  • Connector Type B
    Mini USB 2.0 Type B
  • Gender
    M-M
  • Number of Contacts
    4 to 5
  • Connector Orientation
    Straight to Right Angle
  • Contact Plating
    Gold
  • Jacket Material
    Polyvinyl Chloride
  • Jacket Color
    Black
  • Shield Type
    Braid/Drain
  • Maximum Outer Diameter (mm)
    4.4
Order Quantity

Documentation and Resources

Datasheets
Design resources