Cable Assembly USB
3021011-06
Cable Assembly USB 1.83m USB 2.0 Type A 4 POS M 26AWG/28AWG
Qualtek ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
1.83
Wire Size (AWG)
26/28
Connector Type A
USB 2.0 Type A
Connector Type B
Not Included
Gender
M
Number of Contacts
4
Connector Orientation
Straight
Contact Plating
Gold
Jacket Material
Polyvinyl Chloride
Jacket Color
Black
Shield Type
Braid
Maximum Outer Diameter (mm)
4.4

