Arrow Electronic Components Online
3021DI350|LEDDYNAM|simage
3021DI350|LEDDYNAM|limage
LED Power Supplies

3021-D-I-350

WIDE RANGE LED POWER MODULE

LEDdynamics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Mounting
    Through Hole
  • Package Height
    11
  • Package Width
    21
  • Package Length
    21
  • PCB changed
    6
  • Standard Package Name
    SIP
  • Supplier Package
    SIP
  • Pin Count
    6
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources