Connector Jumpers and Shunts
3020-01108-0
Conn Shunt HDR 2 POS 25.4mm Screw ST Panel Mount
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
9030.90.89.23
Automotive
No
PPAP
No
Type
Shunt
Gender
HDR
Number of Contacts
2
Number of Rows
1
Termination Method
Screw
Terminal Pitch (mm)
25.4
Body Orientation
Straight
Maximum Current Rating (A)
100
Maximum Voltage Rating
0.1V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
60
Product Length (mm)
50.8
Product Depth (mm)
31.7
Product Height (mm)
42.7
Mounting
Panel Mount

