Connector Jumpers and Shunts
3020-01104-0
Conn Shunt M 2 POS 25.4mm Screw ST Panel Mount
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8533.29.00.00
Automotive
No
PPAP
No
Type
Shunt
Gender
M
Number of Contacts
2
Number of Rows
1
Termination Method
Screw
Terminal Pitch (mm)
25.4
Body Orientation
Straight
Maximum Current Rating (A)
800
Maximum Voltage Rating
0.05VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
60
Product Length (mm)
50.8
Product Depth (mm)
31.7
Product Height (mm)
42.7
Mounting
Panel Mount

