Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Tri-Color
Category
Standard LED
Color
Blue/Green/Red
Number of LEDs
1
Lens Shape Type
Circular
Lens Appearance
Diffused
Mounting Orientation
Top Mount
Intensity
900mcd|5000mcd|3000mcd
Peak Wavelength (nm)
460/525/630
Viewing Angle (°)
60
Test Current (mA)
20
Maximum Forward Voltage (V)
3.4/3.4/2.3
Lead Standoff
No
Supplier Color
Blue/Green/Red
High Power
Yes
High Brightness
Yes
Diameter
5.8 mm
Mounting
Through Hole
Package Height
8.7 mm
PCB changed
4
Supplier Package
T-1 3/4
Pin Count
4

