Cable Flat/Ribbon
302-28-20-GR-0250F
Flat Ribbon Cable Polyvinyl Chloride 20Conductors 28AWG 300V 76.2m Reel
CnC Tech, LLCProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.49.30.80
Automotive
No
PPAP
No
Cable Type
Flat Ribbon Cable
Wire Size (AWG)
28
Number of Conductors
20
Factory Cable Length (m)
76.2
Cable Pitch (mm)
1.27
Conductor Material
Tinned Copper
Insulation Thickness (mm)
0.26
Tensile Strength
1500PSI
Maximum Voltage Rating
300V
Conductor DC Resistance
237Ohm/km
Insulation DC Resistance
100MOhm/km
Maximum Operating Temperature (°C)
105
Packaging
Reel
Product Depth (mm)
25.4
Product Height (mm)
0.9
Bunch Stranding
7x37
Insulation Color
Gray
Usage
Electronic Equipment|Internal Wiring of Appliances

