Connector D-Subminiature
3017W2PAM99A10X
Conn D-Sub PIN 15Signal/2Cavity POS Solder Cup ST Panel Mount 17 Terminal 1 Port
CONEC Elektronische Bauelemente GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
D-Sub
Gender
PL
Number of Contacts
15Signal/2Cavity
Number of Terminals
17
Number of Ports
1
Number of Rows
2
Termination Method
Solder Cup
Body Orientation
Straight
Contact Gender
PIN
Maximum Current Rating (A)
7.5
Minimum Operating Temperature (°C)
-55
Mating Cycle (Cycles)
50
Shell Material
Steel
Shell Plating
Tin
Shell Size
3
Product Length (mm)
53.42
Product Height (mm)
12.93
Mounting
Panel Mount
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy

