Test Clips, Leads and Probes - End Connectors
3015-102
Conn Miniature Binding Post 1 POS ST Panel Mount 1 Port
AbbatronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Miniature Binding Post
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Mounting
Panel Mount
Wire Size (AWG)
18
Product Length (mm)
40.22
Order Quantity

