Businesses
About
Login
Select your country/region
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Test And Measurement
/
TestandMeasurement_Accessories
/
TestandMeasurement_Accessories_TestandMeasurementAccessories
/
3014-60-2 - Pomona Electronics
Test and Measurement Accessories
3014-60-2
Test Lead Accessory
Pomona Electronics
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Test Lead
Maximum Operating Temperature (°C)
55
Dimensions (mm)
1588.76
Order Quantity
Add to cart
Add to BOM
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model