Connector D-Subminiature
3013W3SXK99A10X
Conn D-Sub SKT 10Signal/3Cavity POS Crimp ST Panel Mount 13 Terminal 1 Port
CONEC Elektronische Bauelemente GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
10Signal/3Cavity
Number of Terminals
13
Number of Ports
1
Number of Rows
1/2
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
SKT
Maximum Voltage Rating
250V
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Shell Material
Steel
Shell Plating
Tin
Less Contact
No
Product Length (mm)
53.42
Product Height (mm)
12.93
Mounting
Panel Mount
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy

