Arrow Electronic Components Online
3012TR|KEYSTONE|simage
3012TR|KEYSTONE|limage
Battery Contacts, Clips and Holders

3012TR

Battery Retainer 1 Cells Phosphor Bronze T/R

Keystone Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Battery Retainer
  • Body Material
    Phosphor Bronze
  • Contact Plating
    Nickel|Tin
  • Contact Material
    Nickel|Tin
  • Number of Cells
    1
  • Battery Series
    BR1616|CR1612|CR1616|BR1620|CR1632
  • Termination Style
    Solder Lug
  • Product Depth (mm)
    15.1
  • Product Length (mm)
    23.2
  • Mounting
    Surface Mount
  • Product Height (mm)
    4
  • Packaging
    Tape and Reel

Documentation and Resources

Datasheets
Design resources